-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PAM8906M1010-13CT-ND
|
DigiKey | IC PIEZO SOUNDER DRVR 10MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2679 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
PAM8906M1010-13
|
Avnet Americas | Audio Amp Speaker 1-Channel Mono Class-D 10V 10-Pin MSOP T/R - Tape and Reel (Alt: PAM8906M1010-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 422500 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
621-PAM8906M1010-13
|
Mouser Electronics | Audio Amplifiers Audio Low Volt MSOP-10 T&R 2.5K RoHS: Compliant | 2342 |
|
$0.2900 / $0.8700 | Buy Now |
|
Future Electronics | PAM8906 Series 10V Output Standard Mono Piezo Sounder Driver MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3050 / $0.3200 | Buy Now |
DISTI #
PAM8906M1010-13
|
Avnet Americas | Audio Amp Speaker 1-Channel Mono Class-D 10V 10-Pin MSOP T/R - Tape and Reel (Alt: PAM8906M1010-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 422500 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
PAM8906M1010-13
|
TME | IC: driver, piezo sounder, MSOP10, 2.1÷5.5VDC Min Qty: 1 | 0 |
|
$0.3950 / $0.8500 | RFQ |
DISTI #
PAM8906M1010-13
|
Avnet Silica | Audio Amp Speaker 1-Channel Mono Class-D 10V 10-Pin MSOP T/R (Alt: PAM8906M1010-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.4763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy