Part Details for PAS-3+ by Mini-Circuits
Overview of PAS-3+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAS-3+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 |
|
$52.5000 / $70.0000 | Buy Now |
Part Details for PAS-3+
PAS-3+ CAD Models
PAS-3+ Part Data Attributes:
|
PAS-3+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PAS-3+
Mini-Circuits
SPST, 1MHz Min, 200MHz Max, 2.5dB Insertion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE A01, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | DIP8,.2,200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29.03 dBm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8,.2,200 | |
RF/Microwave Device Type | SPST | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
VSWR-Max | 13.6 |