Part Details for PAS0815LN2R7205 by TAIYO YUDEN
Results Overview of PAS0815LN2R7205 by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAS0815LN2R7205 Information
PAS0815LN2R7205 by TAIYO YUDEN is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PAS0815LN2R7205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAS0815LN2R7205
|
Avnet Americas | - Bulk (Alt: PAS0815LN2R7205) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8187 / $0.9231 | Buy Now |
|
Vyrian | Capacitors | 672 |
|
RFQ |
Part Details for PAS0815LN2R7205
PAS0815LN2R7205 CAD Models
PAS0815LN2R7205 Part Data Attributes
|
PAS0815LN2R7205
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
PAS0815LN2R7205
TAIYO YUDEN
Electric Double Layer Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | POLYACENE | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
PAS0815LN2R7205 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the PAS0815LN2R7205 is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask clearance of 0.1mm.
-
Yes, the PAS0815LN2R7205 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the capacitance and ESR may vary with temperature.
-
Yes, the PAS0815LN2R7205 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5.
-
The PAS0815LN2R7205 has an MSL rating of 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, the PAS0815LN2R7205 is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration applications such as automotive and industrial control systems.