Part Details for PAT1220-C-10DB-T(5) by Susumu Co Ltd
Overview of PAT1220-C-10DB-T(5) by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V | |
72404L10DB | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
72401L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V |
Price & Stock for PAT1220-C-10DB-T(5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR | 1799 |
|
$0.8068 / $2.3050 | Buy Now |
|
Quest Components | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR | 89 |
|
$0.2310 / $0.7700 | Buy Now |
Part Details for PAT1220-C-10DB-T(5)
PAT1220-C-10DB-T(5) CAD Models
PAT1220-C-10DB-T(5) Part Data Attributes
|
PAT1220-C-10DB-T(5)
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT1220-C-10DB-T(5)
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 10000MHz Max, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.3 |