Part Details for PAT1632-C-0DB-T1 by Susumu Co Ltd
Overview of PAT1632-C-0DB-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT1632-C-0DB-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-PAT1632-C-0DB-T1CT-ND
|
DigiKey | CHIP ATTENUATOR, 0DB, 50O, 125MW Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1301 In Stock |
|
$1.2720 / $3.0300 | Buy Now |
DISTI #
754-PAT1632-C-0DB-T1
|
Mouser Electronics | Attenuators Chip Attenuator, 0dB, 50O, 125mW, 1206 size, DC to 3GHz RoHS: Compliant | 0 |
|
$1.2500 / $2.9000 | Order Now |
Part Details for PAT1632-C-0DB-T1
PAT1632-C-0DB-T1 CAD Models
PAT1632-C-0DB-T1 Part Data Attributes
|
PAT1632-C-0DB-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT1632-C-0DB-T1
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 3000MHz Max, HALOGEN FREE AND ROHS COMPLIANTPACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20.97 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |