-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator, 0MHz Min, 3000MHz Max, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-2194-1-ND
|
DigiKey | CHIP ATTENUATOR, 3DB, 50O, 125MW Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1196 In Stock |
|
$1.2720 / $3.0300 | Buy Now |
DISTI #
754-PAT1632-C-3DB-T1
|
Mouser Electronics | Attenuators Chip Attenuator, 3dB, 50O, 125mW, 1206 size, DC to 3GHz RoHS: Compliant | 1203 |
|
$1.2400 / $2.8400 | Buy Now |
|
Chip1Cloud | CHIP ATTENUATOR, 3DB, 50O, 125MW | 2910 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAT1632-C-3DB-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT1632-C-3DB-T1
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 3000MHz Max, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20.97 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |