Part Details for PAT450 by Megger Group Limited
Overview of PAT450 by Megger Group Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20002172
|
TestEquity LLC | Megger PAT450 Portable Appliance Tester, 1500 V/ 3 kV Flash Test, 200 mA / 10 A / 23 A Bond (Mains Powered, 110 V), US | 0 |
|
$4,175.0000 | Buy Now |