PATT0603E1001JGT1
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of PATT0603E1001JGT1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for PATT0603E1001JGT1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # PATT0603E1001JGT1
Avnet Americas Resistor Anti-Sulfured Precision Thin Film 0603 1k Ohm 5% 3/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PATT0603E1001JGT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5499
  • 2,000 $0.5421
  • 4,000 $0.4080
  • 6,000 $0.3724
  • 8,000 $0.3640
  • 10,000 $0.3328
  • 100,000 $0.3250
$0.3250 / $0.5499 Buy Now

CAD Models for PATT0603E1001JGT1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PATT0603E1001JGT1 by Vishay Intertechnologies

PATT0603E1001JGT1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
34 Weeks
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, PRECISION
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
1.6256 mm
Package Style
SMT
Package Width
0.8128 mm
Packing Method
TR
Rated Power Dissipation (P)
0.15 W
Rated Temperature
155 °C
Reference Standard
AEC-Q200
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. PATT0603E1001JGT1
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PATT0603E1001JGT1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PATT0603E1001JGT1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PATT0603E1001JGT1 would you like to use for your alert(s)?
  • Please alert me when PATT0603E1001JGT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PATT0603E1001JGT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PATT0603E1001JGT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PATT0603E1001JGT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PATT0603E1001JGT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PATT0603E1001JGT1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: