Part Details for PAV69278PI-FNF by TE Connectivity
Overview of PAV69278PI-FNF by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PAV69278PI-FNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1279-ND
|
DigiKey | RF ANT 700MHZ/900MHZ PANEL N FEM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$119.5940 / $125.5300 | Buy Now |
Part Details for PAV69278PI-FNF
PAV69278PI-FNF CAD Models
PAV69278PI-FNF Part Data Attributes:
|
PAV69278PI-FNF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PAV69278PI-FNF
TE Connectivity
Base Station/Broadcast Transmission Antenna, 8.8dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Gain | 8.8 dB | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |