Part Details for PAW1027-1 by MACOM
Overview of PAW1027-1 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAW1027-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-PAW1027-1-ND
|
DigiKey | AMPLIFIER Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$688.5790 | Buy Now |
DISTI #
937-PAW1027-1
|
Mouser Electronics | RF Amplifier Amplifier | 0 |
|
$1,205.5000 | Order Now |
Part Details for PAW1027-1
PAW1027-1 CAD Models
PAW1027-1 Part Data Attributes
|
PAW1027-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
PAW1027-1
MACOM
Wide Band High Power Amplifier, 35MHz Min, 500MHz Max, 1 Func, SOT-115J, 7 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOT-115J, 7 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 36 dB | |
Input Power-Max (CW) | 14 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 35 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 340 mA |
Alternate Parts for PAW1027-1
This table gives cross-reference parts and alternative options found for PAW1027-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAW1027-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAW1027-1 | IC,CATV WIDEBAND AMPLIFIER,SINGLE,SOT-115J,PLASTIC | TE Connectivity | PAW1027-1 vs PAW1027-1 |