Part Details for PAX2A00B by Red Lion Controls
Overview of PAX2A00B by Red Lion Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAX2A00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC1481
|
Newark | Digital Panel Meter, 50 To 250Vac/21.6 To 250Vdc, No. Of Digits/Alpha:6, meter Function:Dc Current/Dc Voltage/Resistance/Temperature, meter Range:-250 A To +2A/ -250Mv To +200V/100Ohm To 10Kohm/-200 C To + 2315C No Logo Case Rohs Compliant: Yes |Red Lion Controls PAX2A00B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$346.0000 | Buy Now |