Part Details for PAXTM000 by Red Lion Controls
Overview of PAXTM000 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXTM000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7514
|
Newark | Digital Multifunction Timer, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac, Time Min:0.001S, Time Max:1H, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Product Range:-, Character Size:0.56", Display Font Colour:Red Rohs Compliant: Yes |Red Lion Controls PAXTM000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.0000 | Buy Now |
DISTI #
RLC401-ND
|
DigiKey | COUNTER LED 6 CHAR 85-250V PANEL Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$262.0004 / $361.4300 | Buy Now |
DISTI #
70031239
|
RS | PAX Timer, LED, Range 0-999999, Cut-Out 3.62x1.77, 6 Digit, Red, DC Powered | Red Lion Controls PAXTM000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 13 |
|
$338.3000 / $375.8900 | Buy Now |