Part Details for PB-100-4BE by Kai Suh Suh Enterprise Co Ltd
Overview of PB-100-4BE by Kai Suh Suh Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-100-4BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB100-4BE
|
TME | Cable tie, L: 100mm, W: 2.5mm, blue, polyamide, 78.5N, 100pcs. Min Qty: 1 | 154 |
|
$2.8400 / $3.7800 | Buy Now |