Part Details for PB-120N-54P by Mean Well
Overview of PB-120N-54P by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-120N-54P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5376-ND
|
DigiKey | BATT CHRGR OPEN FRAME 55.2V 2.2A Min Qty: 1 Lead time: 20 Weeks Container: Box |
4 In Stock |
|
$32.0000 | Buy Now |
DISTI #
PB-120N-54P
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-120N-54P) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
PB-120N-54P
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-120N-54P) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003772034
|
Sager | Battery Chargers 121.44W 55.2V 2.2A V DETECTOR W/O PFC Min Qty: 1 | 0 |
|
$24.9200 / $30.0000 | Buy Now |
Part Details for PB-120N-54P
PB-120N-54P CAD Models
PB-120N-54P Part Data Attributes:
|
PB-120N-54P
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PB-120N-54P
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |