Part Details for PB-12321ZQ by Electro Switch Corporation
Overview of PB-12321ZQ by Electro Switch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-12321ZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB-12321ZQ-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2500 | Buy Now |
DISTI #
690-PB-12321ZQ
|
Mouser Electronics | Pushbutton Switches ON-NONE-ON BLACK RoHS: Compliant | 0 |
|
$7.1200 / $8.6300 | Order Now |
Part Details for PB-12321ZQ
PB-12321ZQ CAD Models
PB-12321ZQ Part Data Attributes:
|
PB-12321ZQ
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
PB-12321ZQ
Electro Switch Corporation
Special Switch, SPDT, On-on, Maintained, 6A, 28VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Angle | ||
Actuator Length | 0.217 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.604 mm | |
Body Height | 16.2306 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.344 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for PB-12321ZQ
This table gives cross-reference parts and alternative options found for PB-12321ZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB-12321ZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBW-12321ZQ | Special Switch, SPDT, On-on, Maintained, 6A, 28VDC, Solder Lug Terminal, Panel Mount | Electro Switch Corporation | PB-12321ZQ vs PBW-12321ZQ |
PB-12331ZQ | Special Switch, SPDT, On-on, Maintained, 6A, 28VDC, Solder Lug Terminal, Panel Mount | Electro Switch Corporation | PB-12321ZQ vs PB-12331ZQ |
PB-12313ZQ | Special Switch, SPDT, On-on, Maintained, 6A, 28VDC, Solder Lug Terminal, Panel Mount | Electro Switch Corporation | PB-12321ZQ vs PB-12313ZQ |