Part Details for PB-600-48 by Mean Well
Overview of PB-600-48 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-600-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3743-ND
|
DigiKey | BATT CHRGR ENCLOSED 57.6V 10.5A Min Qty: 1 Lead time: 32 Weeks Container: Box |
25 In Stock |
|
$271.0800 | Buy Now |
DISTI #
PB-600-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-600-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
70388044
|
RS | Battery Charger, 600W Intelligent Battery Charger, +57.6V10.5A | MEAN WELL PB-600-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$241.2600 / $271.0800 | Buy Now |
|
Onlinecomponents.com | Battery Chargers 1-OUT 57.6V 10.5A RoHS: Compliant |
36 In Stock |
|
$228.5700 / $266.5900 | Buy Now |
DISTI #
PB-600-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-600-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 15 |
|
$361.8821 | Buy Now |
DISTI #
PB-600-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-600-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003772061
|
Sager | Battery Chargers Float Charge 54.4V 35-105AH RECOM BAT Min Qty: 1 | 54 |
|
$223.6800 / $258.5700 | Buy Now |
|
Master Electronics | Battery Chargers 1-OUT 57.6V 10.5A RoHS: Compliant |
36 In Stock |
|
$228.5700 / $266.5900 | Buy Now |
Part Details for PB-600-48
PB-600-48 CAD Models
PB-600-48 Part Data Attributes
|
PB-600-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PB-600-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | Also has Boost Charge voltage 57.6 Volts and up to 600 Watts Power | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 10.5 A | |
Output Voltage-Nom | 55.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 579.6 W | |
Trim/Adjustable Output | NO |