Part Details for PB-CR1620 BP/6 by Premium Batteries
Overview of PB-CR1620 BP/6 by Premium Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-CR1620 BP/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-PB-CR1620BP/6-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1000 In Stock |
|
$5.8500 / $6.0000 | Buy Now |