Part Details for PB-CR2032 BP/2 by Premium Batteries
Overview of PB-CR2032 BP/2 by Premium Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-CR2032 BP/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-PB-CR2032BP/2-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.1500 / $1.3000 | Buy Now |