Part Details for PB150E000P370CABX by Genteq
Overview of PB150E000P370CABX by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB150E000P370CABX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T1490
|
Newark | Proline |Genteq PB150E000P370CABX RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $17.8700 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL) Capacitor - Motor Run - 370Vac - 15uF - 70°C - 1.75" Dia x 2.88" - Rnd - Quad QC - BX=1/Box RoHS: Compliant | 0 |
|
$8.0300 / $15.0100 | Buy Now |