Part Details for PB1808-9 by The Weir Group
Overview of PB1808-9 by The Weir Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB1808-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10052363
|
Techni-Tool, Inc. | Lewis Bins PB1808-9 Parts Bin, 18" L x 8.3" W x 9" H, Blue | 0 |
|
$21.9000 | Buy Now |