There are no models available for this part yet.
Overview of PB200E000S370CA by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PB200E000S370CA by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P7664
|
Newark | Proline |Genteq PB200E000S370CA RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4900 / $24.7700 | Buy Now | |
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - Motor Run - 370VAC - 20uF - 70°C - 2" Dia x 2.88" - Round - Quad Quick Connect. RoHS: Compliant | 0 |
|
$22.5000 / $34.5300 | Buy Now |