PB2020.682
Pulse Electronics Corporation
Description: General Purpose Inductor, 5.78uH, 15%, 1 Element, Ferrite-Core, SMD, 9482

Overview of PB2020.682 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Automotive Robotics and Drones

Price & Stock for PB2020.682 by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PB2020.682
Avnet Abacus UNSHIELDED DRUM CORE INDUCTOR, DO70 (Alt: PB2020.682) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Abacus - 0
Buy Now

CAD Models for PB2020.682 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PB2020.682 by Pulse Electronics Corporation

PB2020.682
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
9482
Construction
Unshielded
Core Material
Ferrite
DC Resistance
0.0067 Ω
Inductance-Nom (L)
5.78 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Height
10.16 mm
Package Length
23.87 mm
Package Style
SMT
Package Width
20.83 mm
Packing Method
Tray
Rated Current-Max
13.6 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Tolerance
15%
Want to compare parts?
  1. PB2020.682
    Pulse Electronics Corporation
    General Purpose Inductor, 5.78uH, 15%, 1 Element, Ferrite-Core, SMD, 9482
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PB2020.682 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PB2020.682 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PB2020.682 would you like to use for your alert(s)?
  • Please alert me when PB2020.682 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PB2020.682 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PB2020.682 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PB2020.682 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PB2020.682.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PB2020.682 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: