Part Details for PB450E000S440DA by Genteq
Overview of PB450E000S440DA by Genteq
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB450E000S440DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P7757
|
Newark | Capacitor Polypropylene Pp Film 45Uf, 440V, 6%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:45Μf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):440V, Lead Spacing:20.57Mm Rohs Compliant: Yes |Genteq PB450E000S440DA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$23.0300 | Buy Now |
DISTI #
70103093
|
RS | Capacitor, Motor Run, 440AC, Base Size 2, Round, Height 3.88, -40C TO 70C | Genteq PB450E000S440DA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8100 / $19.3400 | RFQ |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - Motor Run - 440VAC - 45uF - 70°C - 2" Dia x 3.88" - Round - Quad Quick Connect. |
6 In Stock |
|
$21.4400 / $32.9100 | Buy Now |
DISTI #
1735852
|
element14 Asia-Pacific | CAPACITOR POLYPROPYLENE PP FILM 45UF, 440V, 6%, QC RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$29.9011 / $34.9498 | Buy Now |
DISTI #
1735852
|
Farnell | CAPACITOR POLYPROPYLENE PP FILM 45UF, 440V, 6%, QC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 8 |
|
$24.1463 | Buy Now |
|
Master Electronics | Oil-Filled (UL Approved) Capacitor - Motor Run - 440VAC - 45uF - 70°C - 2" Dia x 3.88" - Round - Quad Quick Connect. |
6 In Stock |
|
$21.4400 / $32.9100 | Buy Now |
Part Details for PB450E000S440DA
PB450E000S440DA CAD Models
PB450E000S440DA Part Data Attributes:
|
PB450E000S440DA
Genteq
Buy Now
|
Compare Parts:
PB450E000S440DA
Genteq
|
Samacsys Manufacturer | Genteq |