Part Details for PB450Z075S370DA by Genteq
Overview of PB450Z075S370DA by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB450Z075S370DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P7766
|
Newark | Proline |Genteq PB450Z075S370DA Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8300 / $33.3300 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - Motor Run - 370VAC - 45/7.5uF - 70°C - 2" Dia x 3.88" - Round - Triple Quick Connect + Quad Quick Connect + Single Quick Connect. RoHS: Compliant | 0 |
|
$30.9000 / $47.4100 | Buy Now |