Part Details for PB600E000P370EA by Genteq
Overview of PB600E000P370EA by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB600E000P370EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P7803
|
Newark | Proline |Genteq PB600E000P370EA RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9700 / $27.7100 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 60µF - 370VAC - Aluminium Can - -40°C-70°C - Terminal Type E - Round Case RoHS: Compliant | 0 |
|
$25.4900 / $42.4300 | Buy Now |