Part Details for PB600E000T370DA by Genteq
Overview of PB600E000T370DA by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB600E000T370DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P7805
|
Newark | Proline |Genteq PB600E000T370DA RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0100 / $34.6100 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 60µF - 370VAC - Aluminium Can - -40°C-70°C - Terminal Type E - Round Case RoHS: Compliant | 0 |
|
$16.0900 / $31.0200 | Buy Now |