Part Details for PBA1000F-12-F3 by Cosel USA Inc
Overview of PBA1000F-12-F3 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PBA1000F-12-F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA1000F-12-F3-ND
|
DigiKey | AC/DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$864.2100 | Buy Now |
DISTI #
436-PBA1000F-12-F3
|
Mouser Electronics | Switching Power Supplies 1000W 12V 88A Reverse Air Exhaust RoHS: Compliant | 0 |
|
$869.1200 / $872.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$748.2400 | Buy Now |
Part Details for PBA1000F-12-F3
PBA1000F-12-F3 CAD Models
PBA1000F-12-F3 Part Data Attributes
|
PBA1000F-12-F3
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA1000F-12-F3
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 240 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 88 A | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 62 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1060 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.4 s | |
Width | 150 mm |