Part Details for PBA100F-12-CM by Cosel USA Inc
Overview of PBA100F-12-CM by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA100F-12-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA100F-12-CM-ND
|
DigiKey | AC/DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$132.8400 | Buy Now |
DISTI #
436-PBA100F-12-CM
|
Mouser Electronics | Switching Power Supplies 100W 12V 8.5A w/coating RoHS: Compliant | 0 |
|
$117.6500 / $134.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$106.1700 | Buy Now |
DISTI #
000000000003617099
|
Sager | Switching Power Supplies 100W 12V 8.5A w/coating Min Qty: 1 | 0 |
|
$116.1600 / $117.7600 | Buy Now |