Part Details for PBA100F-12-J by Cosel USA Inc
Overview of PBA100F-12-J by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PBA100F-12-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$93.6500 | Buy Now |
DISTI #
000000000003617111
|
Sager | Switching Power Supplies 100W 12V 8.5A Connector Type Min Qty: 1 | 0 |
|
$102.4500 / $103.8600 | Buy Now |
Part Details for PBA100F-12-J
PBA100F-12-J CAD Models
PBA100F-12-J Part Data Attributes
|
PBA100F-12-J
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA100F-12-J
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |