There are no models available for this part yet.
Overview of PBA100F-12-TN by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PBA100F-12-TN by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PBA100F-12-TN-ND
|
DigiKey | AC/DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$127.0100 | Buy Now | |
DISTI #
436-PBA100F-12-TN
|
Mouser Electronics | Switching Power Supplies 100W 12V 8.5A Vertical Term Block RoHS: Compliant | 0 |
|
$112.4900 / $128.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$101.5100 | Buy Now | ||
DISTI #
000000000003617121
|
Sager | Switching Power Supplies 100W 12V 8.5A Vertical Term Block Min Qty: 1 | 0 |
|
$111.0500 / $112.5700 | Buy Now | |
DISTI #
C1S151100059006
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 8.5A 102W RoHS: Compliant pbFree: Yes | 1 |
|
$92.3000 | Buy Now |
CAD Models for PBA100F-12-TN by Cosel USA Inc
Part Data Attributes for PBA100F-12-TN by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
ALSO OPERATE WITH 120V TO 370VDC
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
C-UL, UL, EN
|
Efficiency (Main Output)
|
83%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Line Regulation-Max
|
0.00576%
|
Load Regulation-Max
|
0.833333%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
8.5 A
|
Output Voltage-Max
|
12.48 V
|
Output Voltage-Min
|
12 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.06363 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
102 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.35 s
|