Part Details for PBA100F-5-N by Cosel USA Inc
Overview of PBA100F-5-N by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PBA100F-5-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1446-ND
|
DigiKey | AC/DC CONVERTER 5V 100W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$109.9588 / $125.3900 | Buy Now |
DISTI #
436-PBA100F-5-N
|
Mouser Electronics | Switching Power Supplies 100W 5V 20A w/cover RoHS: Compliant | 0 |
|
$109.9500 / $125.3900 | Order Now |
DISTI #
70588608
|
RS | Power Supply, AC-DC,5V,20A,85-264V In, Enclosed, Panel Mount,100W, PFC, PBA Series | Cosel U.S.A. Inc. PBA100F-5-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 10 |
|
$113.8300 / $127.9000 | Buy Now |
|
Future Electronics | PBA100F Series 100 W Single Output 5 V AC/DC Enclosed Type Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$119.1400 / $125.1000 | Buy Now |
DISTI #
000000000003146237
|
Sager | Switching Power Supplies 100W 5V 20A w/cover Min Qty: 1 | 0 |
|
$108.5600 / $110.0500 | Buy Now |
|
Neutron USA | Switching Power Supply, 100W 5V 20A w/cover, Adj Vout | 12 |
|
$252.7500 | Buy Now |
Part Details for PBA100F-5-N
PBA100F-5-N CAD Models
PBA100F-5-N Part Data Attributes:
|
PBA100F-5-N
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA100F-5-N
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ALSO OPERATES WITH DC 120-370V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 147 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05656 Vrms | |
Seated Height-Max | 36.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s | |
Width | 93 mm |