There are no models available for this part yet.
Overview of PBA100F-5 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PBA100F-5 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-1445-ND
|
DigiKey | AC/DC CONVERTER 5V 100W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$118.3500 | Buy Now | |
DISTI #
436-PBA100F-5
|
Mouser Electronics | Switching Power Supplies 100W 5V 20A AC-DC Power Supply RoHS: Compliant | 6 |
|
$112.3800 / $121.5000 | Buy Now | |
DISTI #
70160726
|
RS | Power Supply, AC-DC,5V,20A,85-264V In, Open Frame, DIN Rail, PFC,100W, PBA Series | Cosel U.S.A. Inc. PBA100F-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$108.3100 / $123.0800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$93.6500 | Buy Now | ||
DISTI #
000000000003146236
|
Sager | Switching Power Supplies 100W 5V 20A AC-DC Power Supply Min Qty: 1 | 0 |
|
$102.4500 / $103.8600 | Buy Now | |
DISTI #
C1S151100014438
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 20A 100W RoHS: Compliant Container: Bulk | 9 |
|
$96.3000 | Buy Now | |
Neutron USA | Switching Power Supplies 100W 5V 20A AC-DC Power Supply | 8 |
|
$269.7200 | Buy Now |
CAD Models for PBA100F-5 by Cosel USA Inc
Part Data Attributes for PBA100F-5 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
C-UL, UL, EN
|
Efficiency (Main Output)
|
84%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
147 mm
|
Line Regulation-Max
|
0.001%
|
Load Regulation-Max
|
0.8%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
20 A
|
Output Voltage-Max
|
5.15 V
|
Output Voltage-Min
|
5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.05656 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.35 s
|
Width
|
93 mm
|
Related Parts for PBA100F-5
-
PBA75F-15-RPower Supply Modules
-
TL494MJSwitching Regulator or Controllers
-
UHE1H471MHD6Fixed Capacitors
-
STB11NM60T4Power Field-Effect Transistors
-
XG5M-4035-NHeaders and Edge Type Connectors
-
TPS389001DSERPower Management Circuits
-
PA61Operational Amplifiers
-
LM2931AZ-5.0RAGLinear Regulator ICs
-
P6KE7.5ATransient Suppressors