Part Details for PBA10F-24 by Cosel USA Inc
Overview of PBA10F-24 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA10F-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1449-ND
|
DigiKey | AC/DC CONVERTER 24V 10W Min Qty: 1 Lead time: 13 Weeks Container: Box |
26 In Stock |
|
$33.7380 / $40.9700 | Buy Now |
DISTI #
436-PBA10F-24
|
Mouser Electronics | Switching Power Supplies 10W 24V 0.5A AC-DC Power Supply RoHS: Compliant | 4 |
|
$34.9300 / $40.9500 | Buy Now |
DISTI #
70160928
|
RS | Power Supply, AC-DC,24V,0.5A,85-264V In, Open Frame, Panel Mount, PFC,12W, PBA Series | Cosel U.S.A. Inc. PBA10F-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$36.4600 / $40.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.9900 | Buy Now |
|
Neutron USA | Switching Power Supplies 10W 24V 0.5A AC-DC Power Supply | 48 |
|
$125.2000 | Buy Now |
Part Details for PBA10F-24
PBA10F-24 CAD Models
PBA10F-24 Part Data Attributes
|
PBA10F-24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA10F-24
Cosel USA Inc
AC-DC Power Factor Correction Module, 12W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 78 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 24.96 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.2 s | |
Width | 68 mm |
Alternate Parts for PBA10F-24
This table gives cross-reference parts and alternative options found for PBA10F-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBA10F-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFA10F-24-SNJ1Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PBA10F-24 vs LFA10F-24-SNJ1Y |
0RLC-10T240G | DC-DC Regulated Power Supply Module | Bel Fuse | PBA10F-24 vs 0RLC-10T240G |
PBA10F-24-N1 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PBA10F-24 vs PBA10F-24-N1 |