There are no models available for this part yet.
Overview of PBA10F-5 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBA10F-5 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-1451-ND
|
DigiKey | AC/DC CONVERTER 5V 10W Min Qty: 1 Lead time: 13 Weeks Container: Box |
8 In Stock |
|
$33.7380 / $40.9700 | Buy Now | |
DISTI #
436-PBA10F-5
|
Mouser Electronics | Switching Power Supplies 10W 5V 2A AC-DC Power Supply RoHS: Compliant | 6 |
|
$34.9400 / $39.6400 | Buy Now | |
DISTI #
70160917
|
RS | Power Supply, AC-DC,5V,2A,85-264V In, Open Frame, Panel Mount, PFC,10W, PBA Series | Cosel U.S.A. Inc. PBA10F-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$36.8300 / $41.3800 | Buy Now | |
Future Electronics | PBA10F Series 10 W Single Output 5 V AC/DC Enclosed Type Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$36.6200 / $38.4500 | Buy Now | ||
DISTI #
82118956
|
Verical | AC/DC Power Supply Single-OUT 5V 2A 10W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 8 |
|
$32.6250 | Buy Now | |
DISTI #
000000000003146248
|
Sager | Switching Power Supplies 10W 5V 2A AC-DC Power Supply Min Qty: 1 | 0 |
|
$33.8500 / $34.3700 | Buy Now | |
DISTI #
C1S151100014517
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 2A 10W RoHS: Compliant pbFree: Yes Container: Bulk | 8 |
|
$26.1000 | Buy Now | |
Neutron USA | Switching Power Supplies 10W 5V 2A AC-DC Power Supply | 17 |
|
$133.5500 | Buy Now |
CAD Models for PBA10F-5 by Cosel USA Inc
Part Data Attributes for PBA10F-5 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
C-UL, UL, EN
|
Efficiency (Main Output)
|
74%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
78 mm
|
Line Regulation-Max
|
0.001%
|
Load Regulation-Max
|
0.8%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Max
|
5.15 V
|
Output Voltage-Min
|
5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.05656 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
10 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.2 s
|
Width
|
68 mm
|
Related Parts for PBA10F-5
-
PH02S4815APower Supply Modules
-
P6SMB540CANon-linear Resistors
-
ATSAM4SA16BA-AUMicrocontrollers
-
SUTW102412Other Analog ICs
-
ST1S10PURSwitching Regulator or Controllers
-
PHX4N60Power Field-Effect Transistors
-
PG150_AY_10001Rectifier Diodes
-
1473565-6Headers and Edge Type Connectors
-
AD8544ARUZ-REELOperational Amplifiers