Part Details for PBA1500F-36-CF4 by Cosel USA Inc
Overview of PBA1500F-36-CF4 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA1500F-36-CF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA1500F-36-CF4-ND
|
DigiKey | AC/DC CONVERTER 36V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1,387.1100 | Buy Now |
DISTI #
436-PBA1500F-36-CF4
|
Mouser Electronics | Switching Power Supplies 1500W 36V 42-47A Low Speed Fan RoHS: Compliant | 2 |
|
$1,394.9900 / $1,400.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,200.9700 | Buy Now |
DISTI #
000000000003617378
|
Sager | Switching Power Supplies 1500W 36V 42-47A Low Speed Fan Min Qty: 1 | 0 |
|
$1,313.9100 / $1,331.9300 | Buy Now |
Part Details for PBA1500F-36-CF4
PBA1500F-36-CF4 CAD Models
PBA1500F-36-CF4 Part Data Attributes
|
PBA1500F-36-CF4
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA1500F-36-CF4
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 268 mm | |
Line Regulation-Max | 0.05184% | |
Load Regulation-Max | 0.41666% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 42 A | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 62 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1692 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.6 s | |
Width | 178 mm |