Part Details for PBA1500F-36-F3 by Cosel USA Inc
Overview of PBA1500F-36-F3 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA1500F-36-F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA1500F-36-F3-ND
|
DigiKey | AC/DC CONVERTER 36V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1,327.8900 | Buy Now |
DISTI #
436-PBA1500F-36-F3
|
Mouser Electronics | Switching Power Supplies 1500W 36V 42-47A Reverse Air Exhaust RoHS: Compliant | 0 |
|
$1,335.4300 / $1,341.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,149.6900 | Buy Now |
DISTI #
000000000003617381
|
Sager | Switching Power Supplies 1500W 36V 42-47A Reverse Air Exhaust Min Qty: 1 | 0 |
|
$1,257.8200 / $1,275.0700 | Buy Now |
Part Details for PBA1500F-36-F3
PBA1500F-36-F3 CAD Models
PBA1500F-36-F3 Part Data Attributes
|
PBA1500F-36-F3
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA1500F-36-F3
Cosel USA Inc
AC-DC Power Factor Correction Module, 1 Output, 1692W, Hybrid, ROHS COMPLIANT, PACKAGE-31
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 268 mm | |
Line Regulation-Max | 0.05184% | |
Load Regulation-Max | 0.4166% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 47 A | |
Output Voltage-Max | 37.44 V | |
Output Voltage-Min | 36 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 62 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1692 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.6 s | |
Width | 178 mm |