Part Details for PBA150F-3R3-K by Cosel USA Inc
Overview of PBA150F-3R3-K by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA150F-3R3-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA150F-3R3-K-ND
|
DigiKey | AC/DC CONVERTER 3.3V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$148.2500 | Buy Now |
DISTI #
436-PBA150F-3R3-K
|
Mouser Electronics | Switching Power Supplies 150W 3.3V 30A AC-DC Power Supply RoHS: Compliant | 0 |
|
$131.3000 / $149.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$118.4900 | Buy Now |
DISTI #
000000000003617583
|
Sager | Switching Power Supplies 150W 3.3V 30A AC-DC Power Supply Min Qty: 1 | 0 |
|
$129.6200 / $131.4000 | Buy Now |
Part Details for PBA150F-3R3-K
PBA150F-3R3-K CAD Models
PBA150F-3R3-K Part Data Attributes
|
PBA150F-3R3-K
Cosel USA Inc
Buy Now
|
Compare Parts:
PBA150F-3R3-K
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |