Part Details for PBA150F-48-D40N by Cosel USA Inc
Overview of PBA150F-48-D40N by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA150F-48-D40N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA150F-48-D40N-ND
|
DigiKey | AC/DC CONVERTER 48V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$154.3800 | Buy Now |
DISTI #
436-PBA150F-48-D40N
|
Mouser Electronics | Switching Power Supplies 150W 48V 3.3A AC-DC Power Supply RoHS: Compliant | 0 |
|
$136.7200 / $155.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$123.3800 | Buy Now |
DISTI #
000000000003617602
|
Sager | Switching Power Supplies 150W 48V 3.3A AC-DC Power Supply Min Qty: 1 | 0 |
|
$134.9800 / $136.8400 | Buy Now |