Part Details for PBA150F-5-CMN by Cosel USA Inc
Overview of PBA150F-5-CMN by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8206WYRZ-RL | Analog Devices | Sngl Supply Hgh Cmn Mode Diff | |
AD8417WBRZ-RL | Analog Devices | 80V CMN Mode BiDir Current Sen | |
AD8417WBRZ | Analog Devices | 80V CMN Mode BiDir Current Sen |
Price & Stock for PBA150F-5-CMN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA150F-5-CMN-ND
|
DigiKey | AC/DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$166.5900 | Buy Now |
DISTI #
436-PBA150F-5-CMN
|
Mouser Electronics | Switching Power Supplies 150W 5V 30A w/Coating & Cover RoHS: Compliant | 0 |
|
$147.2000 / $168.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$135.2300 | Buy Now |
DISTI #
000000000003617631
|
Sager | Switching Power Supplies 150W 5V 30A w/Coating & Cover Min Qty: 1 | 0 |
|
$147.9500 / $149.9700 | Buy Now |