Part Details for PBA15F-24 by Cosel USA Inc
Overview of PBA15F-24 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA15F-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1473-ND
|
DigiKey | AC/DC CONVERTER 24V 15W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$48.8300 | Buy Now |
DISTI #
436-PBA15F-24
|
Mouser Electronics | Switching Power Supplies 15W 24V 0.7A AC-DC Power Supply RoHS: Compliant | 6 |
|
$46.0600 / $47.9800 | Buy Now |
DISTI #
70160929
|
RS | Power Supply, AC-DC,24V,0.7A,85-264V In, Open Frame, Panel Mount, PFC,17W, PBA Series | Cosel U.S.A. Inc. PBA15F-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$45.2000 / $50.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$38.0600 | Buy Now |
DISTI #
83692865
|
Verical | AC/DC Power Supply Single-OUT 24V 0.7A 16.8W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 2 |
|
$32.8750 | Buy Now |
DISTI #
000000000003146293
|
Sager | Switching Power Supplies 15W 24V 0.7A AC-DC Power Supply Min Qty: 1 | 0 |
|
$41.6300 / $42.2000 | Buy Now |
DISTI #
C1S151100014827
|
Chip1Stop | AC/DC Power Supply Single-OUT 24V 0.7A 16.8W RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$26.3000 | Buy Now |
Part Details for PBA15F-24
PBA15F-24 CAD Models
PBA15F-24 Part Data Attributes
|
PBA15F-24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA15F-24
Cosel USA Inc
AC-DC Power Factor Correction Module
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 85 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 24.96 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 16.8 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.2 s | |
Width | 78 mm |