PBA300F-48-CF4
Cosel USA Inc
Description: AC-DC Regulated Power Supply Module,

Overview of PBA300F-48-CF4 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PBA300F-48-CF4 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PBA300F-48-CF4-ND
DigiKey AC/DC CONVERTER 48V Min Qty: 1 Lead time: 13 Weeks Container: Box Temporarily Out of Stock
  • 1 $393.8200
$393.8200 Buy Now
DISTI # 436-PBA300F-48-CF4
Mouser Electronics Switching Power Supplies 300W 48V 7A Low Speed Fan RoHS: Compliant 0
  • 1 $397.7000
  • 5 $385.3100
  • 10 $372.8800
$372.8800 / $397.7000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks 0
  • 1 $319.6700
$319.6700 Buy Now
DISTI # 000000000003617847
Sager Switching Power Supplies 300W 48V 7A Low Speed Fan Min Qty: 1 0
  • 1 $354.5200
  • 5 $354.0400
  • 10 $349.7200
$349.7200 / $354.5200 Buy Now

CAD Models for PBA300F-48-CF4 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBA300F-48-CF4 by Cosel USA Inc

PBA300F-48-CF4
Cosel USA Inc
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
COSEL CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CIS, EN, FCC, UL
Efficiency (Main Output)
82%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Length
170 mm
Line Regulation-Max
0.09216%
Load Regulation-Max
0.625%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
71 °C
Operating Temperature-Min
-20 °C
Output Current-Max
7 A
Output Voltage-Max
56 V
Output Voltage-Min
38.4 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE
Ripple Voltage (Main Out)
0.17675 Vrms
Seated Height-Max
43 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
336 W
Trim/Adjustable Output
YES
Warm-up Time
0.4 s
Width
102 mm
Want to compare parts?
  1. PBA300F-48-CF4
    Cosel USA Inc
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBA300F-48-CF4 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBA300F-48-CF4 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of PBA300F-48-CF4 would you like to use for your alert(s)?
  • Please alert me when PBA300F-48-CF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBA300F-48-CF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBA300F-48-CF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBA300F-48-CF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBA300F-48-CF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBA300F-48-CF4 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: