Part Details for PBA300F-48-CN1 by Cosel USA Inc
Overview of PBA300F-48-CN1 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PBA300F-48-CN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA300F-48-CN1-ND
|
DigiKey | AC/DC CONVERTER 48V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$398.5900 | Buy Now |
DISTI #
436-PBA300F-48-CN1
|
Mouser Electronics | Switching Power Supplies 300W 48V 7A DIN Rail RoHS: Compliant | 0 |
|
$377.3900 / $402.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$323.5400 | Buy Now |
DISTI #
000000000003617848
|
Sager | Switching Power Supplies 300W 48V 7A DIN Rail Min Qty: 1 | 0 |
|
$353.9700 / $358.8200 | Buy Now |
Part Details for PBA300F-48-CN1
PBA300F-48-CN1 CAD Models
PBA300F-48-CN1 Part Data Attributes
|
PBA300F-48-CN1
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA300F-48-CN1
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 170 mm | |
Line Regulation-Max | 0.09216% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 38.4 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 336 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.4 s | |
Width | 102 mm |