Part Details for PBA30F-3R3-J by Cosel USA Inc
Overview of PBA30F-3R3-J by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PBA30F-3R3-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.0800 | Buy Now |
DISTI #
000000000003617944
|
Sager | Switching Power Supplies 30W 3.3V 6A Connector Type Min Qty: 1 | 0 |
|
$52.5900 / $53.3200 | Buy Now |
Part Details for PBA30F-3R3-J
PBA30F-3R3-J CAD Models
PBA30F-3R3-J Part Data Attributes:
|
PBA30F-3R3-J
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA30F-3R3-J
Cosel USA Inc
AC-DC Regulated Power Supply Module, 19.8W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 69% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 103 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 3.3 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.8 W | |
Width | 31 mm |