There are no models available for this part yet.
Overview of PBA30F-48-N by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for PBA30F-48-N by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-1491-ND
|
DigiKey | AC/DC CONVERTER 48V 30W Min Qty: 1 Lead time: 16 Weeks Container: Box |
10 In Stock |
|
$57.0549 / $67.2400 | Buy Now | |
DISTI #
436-PBA30F-48-N
|
Mouser Electronics | Switching Power Supplies 30W 48V 0.65A w/cover RoHS: Compliant | 0 |
|
$57.0500 / $65.1900 | Order Now | |
DISTI #
71497253
|
RS | Power Supply, AC-DC, Open Frame: 31.2W, 48V@0.65A, Cover | Cosel U.S.A. Inc. PBA30F-48-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.8400 / $67.9100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$52.4100 | Buy Now | ||
DISTI #
000000000003146336
|
Sager | Switching Power Supplies 30W 48V 0.65A w/cover Min Qty: 1 | 0 |
|
$57.3300 / $58.1200 | Buy Now | |
DISTI #
C1S151100015109
|
Chip1Stop | AC/DC Power Supply Single-OUT 48V 0.65A 31.2W RoHS: Compliant pbFree: Yes | 30 |
|
$41.9000 / $51.3000 | Buy Now |
CAD Models for PBA30F-48-N by Cosel USA Inc
Part Data Attributes for PBA30F-48-N by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, TUV, UL
|
Efficiency (Main Output)
|
81%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
Length
|
103 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
0.65 A
|
Output Voltage-Nom
|
48 V
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
31.2 W
|
Width
|
31 mm
|