Part Details for PBA50F-12-MN by Cosel USA Inc
Overview of PBA50F-12-MN by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA50F-12-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA50F-12-MN-ND
|
DigiKey | AC/DC CONVERTER 12V Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$85.9900 | Buy Now |
DISTI #
436-PBA50F-12-MN
|
Mouser Electronics | Switching Power Supplies 50W 12V 4.3A AC-DC Power Supply RoHS: Compliant | 0 |
|
$85.3400 / $97.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.0200 | Buy Now |
DISTI #
000000000003618017
|
Sager | Switching Power Supplies 50W 12V 4.3A AC-DC Power Supply Min Qty: 1 | 0 |
|
$84.2500 / $85.4100 | Buy Now |
Part Details for PBA50F-12-MN
PBA50F-12-MN CAD Models
PBA50F-12-MN Part Data Attributes:
|
PBA50F-12-MN
Cosel USA Inc
Buy Now
|
Compare Parts:
PBA50F-12-MN
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |