Part Details for PBA600F-24-CD17.5 by Cosel USA Inc
Overview of PBA600F-24-CD17.5 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA600F-24-CD17.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA600F-24-CD17.5-ND
|
DigiKey | AC/DC CONVERTER 24V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$550.3900 | Buy Now |
DISTI #
436-PBA600F-24CD17.5
|
Mouser Electronics | Switching Power Supplies 600W 24V 27A AC-DC Power Supply RoHS: Compliant | 0 |
|
$519.9700 / $555.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$461.1600 | Buy Now |
Part Details for PBA600F-24-CD17.5
PBA600F-24-CD17.5 CAD Models
PBA600F-24-CD17.5 Part Data Attributes
|
PBA600F-24-CD17.5
Cosel USA Inc
Buy Now
|
Compare Parts:
PBA600F-24-CD17.5
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |