Part Details for PBA600F-48-CF1 by Cosel USA Inc
Overview of PBA600F-48-CF1 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA600F-48-CF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA600F-48-CF1-ND
|
DigiKey | AC/DC CONVERTER 48V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$712.1800 | Buy Now |
DISTI #
436-PBA600F-48-CF1
|
Mouser Electronics | Switching Power Supplies 600W 48V 13A w/Long Life Fan RoHS: Compliant | 2 |
|
$672.9700 / $697.4500 | Buy Now |
DISTI #
70161420
|
RS | Power Supply, AC-DC,48V,13A,85-264V In, Enclosed, Panel Mount, PFC,624W, PBA Series | Cosel U.S.A. Inc. PBA600F-48-CF1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$712.1800 | RFQ |
|
Future Electronics | PBA300F Series 48V 13A AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$684.3400 | Buy Now |
DISTI #
000000000003618269
|
Sager | Switching Power Supplies 600W 48V 13A w/Long Life Fan Min Qty: 1 | 0 |
|
$652.8400 / $661.7900 | Buy Now |