Part Details for PBA600F-7R5-M by Cosel USA Inc
Overview of PBA600F-7R5-M by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA600F-7R5-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA600F-7R5-M-ND
|
DigiKey | AC/DC CONVERTER 7.5V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$510.9600 | Buy Now |
DISTI #
436-PBA600F-7R5-M
|
Mouser Electronics | Switching Power Supplies 600W 7.5V 80A AC-DC Power Supply RoHS: Compliant | 0 |
|
$482.7200 / $516.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$428.1200 | Buy Now |
DISTI #
000000000003618296
|
Sager | Switching Power Supplies 600W 7.5V 80A AC-DC Power Supply Min Qty: 1 | 0 |
|
$468.3700 / $474.8000 | Buy Now |