Part Details for PBARY1CB000Z0B by APEM Inc
Overview of PBARY1CB000Z0B by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBARY1CB000Z0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-PBARY1CB000Z0B
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH PBA PIEZO | 0 |
|
$121.4700 / $130.3200 | Order Now |
DISTI #
75000539
|
RS | PUSHBUTTON SWITCH PBA PIEZO | APEM Components PBARY1CB000Z0B Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$131.6900 | RFQ |
|
Onlinecomponents.com | Piezo Switch - Ø22mm - On-Off - 200mA 24VAC/DC - Operator W/ Chamfer, H 4.50mm - 24VDC Blue Large Ring (μcontroller driven) - Cable - Stainless Steel. RoHS: Compliant | 0 |
|
$108.9800 / $228.2500 | Buy Now |
|
Master Electronics | Piezo Switch - Ø22mm - On-Off - 200mA 24VAC/DC - Operator W/ Chamfer, H 4.50mm - 24VDC Blue Large Ring (μcontroller driven) - Cable - Stainless Steel. RoHS: Compliant | 0 |
|
$108.9800 / $228.2500 | Buy Now |