Part Details for PBAS19001BK2 by Hammond Manufacturing
Overview of PBAS19001BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBAS19001BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4945
|
Newark | Rack Panel, Enclosure, 1.75"x3.12", Steel, Panel Type:Rack Panel, Rack U Height:1U, Panel Material:Steel, Body Color:Black, For Use With:19" Racks And Cabinets, External Height - Metric:44.45Mm, External Width - Metric:79Mm Rohs Compliant: Yes |Hammond PBAS19001BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$21.8300 / $27.5000 | Buy Now |
DISTI #
HM5546-ND
|
DigiKey | RACK ADAPTS 19 TO 24" BLACK 1U Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$20.6868 / $26.4400 | Buy Now |
DISTI #
546-PBAS19001BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Steel Panel Adaptor 2-350A RoHS: Compliant | 2 |
|
$20.6800 / $26.4400 | Buy Now |
DISTI #
70166466
|
RS | RACK HARDWARE - STEEL PANEL ADAPTOR | Hammond Manufacturing PBAS19001BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0600 | RFQ |
|
Onlinecomponents.com | rack hardware - steel panel adaptor RoHS: Compliant |
2 In Stock 48 Factory Stock |
|
$35.0000 / $52.3700 | Buy Now |
|
Powell Electronics | rack hardware - steel pan Min Qty: 1 | 29 |
|
$19.2500 / $22.0000 | Buy Now |
|
Master Electronics | rack hardware - steel panel adaptor RoHS: Compliant |
2 In Stock 48 Factory Stock |
|
$35.0000 / $52.3700 | Buy Now |